
The IDT QS3VH2861QG is a single 3VH IC packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC is supplied in a rail/Tube packaging format with 55 units per package.
IDT IDTQS3VH2861QG technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS3VH2861QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.