
The IDTQS3VH800PAG is a single supply voltage translator with high and low level output currents of 30mA and 15mA, respectively. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IDTQS3VH800PAG is part of the 3VH series and is available in quantities of 62 per packaging unit.
IDT IDTQS3VH800PAG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
