
The IDTQS3VH800QG is a single 3VH high output current device packaged in a surface mount SSOP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a high level output current of 30mA and a low level output current of 15mA.
IDT IDTQS3VH800QG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
