The IDT QS4A105QG8 is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an on-state resistance of 17R and an operating supply current of 3uA. The QS4A105QG8 is supplied in a tape and reel package with 3000 units per package. It is RoHS compliant and suitable for single supply type applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 17R |
| Operating Supply Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |