The IDT QS4A210QG is a surface mount N-channel MOSFET with an on-state resistance of 17 ohms. It is packaged in a SSOP package and is available in quantities of 97. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications requiring a low on-state resistance MOSFET.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 17R |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |