
The IDTQS5917T-132TJ8 is a single PLL circuit with a maximum operating frequency of 132MHz. It is packaged in a leaded ceramic chip carrier (LCC) and is designed for surface mount applications. The component operates over a temperature range of -40°C to 85°C. It is available in quantities of 750 per reel.
IDT IDTQS5917T-132TJ8 technical specifications.
| Package/Case | LCC |
| Input | Clock |
| Max Frequency | 132MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDTQS5917T-132TJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.