
The IDTQS5917T-132TQG8 is a single PLL circuit with a clock input, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 132MHz. This component is available in tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the IDT IDTQS5917T-132TQG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTQS5917T-132TQG8 technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 132MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS5917T-132TQG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.