The IDTQS5917T-70TQG is a single PLL circuit with a clock input, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 70MHz. This component is suitable for surface mount applications and is available in quantities of 48 per rail or tube packaging.
IDT IDTQS5917T-70TQG technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.