
The IDTQS5917T-70TQG8 is a single PLL oscillator with a maximum operating frequency of 70MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a 2000-unit tape and reel. The oscillator has a clock input and is specified for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the IDT IDTQS5917T-70TQG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTQS5917T-70TQG8 technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTQS5917T-70TQG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.