IDT's IDTSSTE32882HLBAKG8 is a single CMOS PLL IC packaged in a TFBGA, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C. The device has a maximum frequency of 810MHz and is available in quantities of 2000 per reel. It is designed for use in a variety of applications, including those requiring a PLL function.
IDT IDTSSTE32882HLBAKG8 technical specifications.
| Package/Case | TFBGA |
| Input | CMOS |
| Max Frequency | 810MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.