IDT's IDTSSTE32882HLBBKG8 is a single PLL clock generator with a maximum operating frequency of 810MHz. It features a CMOS input and is packaged in a TFBGA package, suitable for surface mount applications. The device operates within a temperature range of 0 to 70°C. It is available in quantities of 2000 per reel.
Sign in to ask questions about the IDT IDTSSTE32882HLBBKG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTSSTE32882HLBBKG8 technical specifications.
| Package/Case | TFBGA |
| Input | CMOS |
| Max Frequency | 810MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTSSTE32882HLBBKG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.