Audio Codec 2ADC / 2DAC 24-Bit 48-Pin TQFP T/R
IDT IDTSTAC9204D3TAEB2XR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Compliant |
No datasheet is available for this part.