IC AUDIO CODEC 10CH HD 5V 48TQFP
IDT IDTSTAC9274D5TAEB4X technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS | Compliant |
No datasheet is available for this part.