
IC CODEC AC'97 MIC/JACK 48-QFP
IDT IDTSTAC9752AXTAED1XR technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| RoHS | Compliant |
No datasheet is available for this part.