Sign in to ask questions about the IDT IDTTS3000B3ANCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDTTS3000B3ANCG technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for IDT IDTTS3000B3ANCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.