Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin VFQFPN EP T/R
IDT IDTTS3000B3ANRG8 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.