
IC TEMP SENS EEPROM DFN-8
IDT IDTTSE2002B3CNRG technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.