The IDTVPP1101APNG is a surface mount IC with a TQFP package, measuring 14mm in length and width. It operates over a temperature range of 0 to 85°C and is supplied with a maximum voltage of 1.2V. The device supports I2C, SPI, and serial interfaces.
IDT IDTVPP1101APNG technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Interface | I2C, SPI, Serial |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.