IDT's IDTVS330DCG is a 48-channel surface mount multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an on-state resistance of 10R and is packaged in a SOIC package with 48 units per rail/Tube. The device is RoHS compliant and suitable for surface mount applications.
IDT IDTVS330DCG technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.