
IDT LDS6003PYGI technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI |
| Number of Inputs | 6 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PureTouch™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT LDS6003PYGI to view detailed technical specifications.
No datasheet is available for this part.