IDT LDS6005PYGI technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI |
| Number of Inputs | 10 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PureTouch™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT LDS6005PYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.