IDT LDS6020PYGI technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PureTouch™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT LDS6020PYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.