
The IDT LDS6104PYGI is a PureTouch capacitive touchscreen controller available in a 47-piece rail/tube packaging with an SSOP package. It supports I2C, SPI, serial, and SMBus interfaces and operates between -40°C and 85°C. The device is designed for surface mount applications and is not radiation hardened.
IDT LDS6104PYGI technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, Serial, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PureTouch™ |
| Touchscreen | Capacitive |
| RoHS | Compliant |
No datasheet is available for this part.