IC SENSOR TCH PURETOUCH 28SSOP
IDT LDS6104PYGI8 technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, Serial, SMBus |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PureTouch™ |
| Thickness | 1.73mm |
| Touchscreen | Capacitive |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.