Capacitance Touch Sensor ICs TOUCH
IDT LDS6107PYGI8 technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, SMBus |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 13 |
| Operating Supply Current | 70uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PureTouch™ |
| Supply Current | 7.75mA |
| Thickness | 1.73mm |
| Touchscreen | Capacitive |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
