Capacitance Touch Sensor ICs TOUCH
Checking distributor stock and pricing after the page loads.
IDT LDS6120PVGI technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Supply Current | 65uA |
| RoHS | Compliant |