
The IDT LDS6124PYGI8 is a PureTouch interface IC available in a 1500-unit SSOP package, 10.2mm in length, 5.3mm wide, and 1.73mm thick. It operates at an operating supply current of 70uA and is lead-free. The device is suitable for use in I2C, SPI, and SMBus applications.
IDT LDS6124PYGI8 technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, SMBus |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Operating Supply Current | 70uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PureTouch™ |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
