IC SENSOR TCH PURETOUCH 28SSOP
Checking distributor stock and pricing after the page loads.
IDT LDS6126PYGI8 technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, SMBus |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Operating Supply Current | 70uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PureTouch™ |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |