Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 55uA |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PureTouch™ |
| RoHS | Not Compliant |