Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT LDS7000NQGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Resolution | 10b |
| Thickness | 800um |
| Touchscreen | Capacitive |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT LDS7000NQGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.