IC CLK BUFFER/DVDR/DISTR 48-LLP
IDT LMK01020ISQE/NOPB technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.