The IDT M1026-13-155.5200T is a single-channel LVTTL PLL operating at a maximum frequency of 155.52MHz. It is packaged in a CLCC case and is lead free. The device is designed for surface mount applications and has an operating temperature range of 0°C to 70°C. It is available in tape and reel packaging with 500 units per package.
IDT M1026-13-155.5200T technical specifications.
| Package/Case | CLCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | M1026 |
| RoHS | Compliant |
Download the complete datasheet for IDT M1026-13-155.5200T to view detailed technical specifications.
No datasheet is available for this part.