Checking distributor stock and pricing after the page loads.
IDT M2006-02A-693.483T technical specifications.
| Package/Case | CLCC |
| Lead Free | Lead Free |
| Length | 9mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | M2006-02A |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.