CMTS DIRECT CONVERSION (ZERO IF) CLOCK SOURCE
IDT M2006-03-491.5200T technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Length | 9mm |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT M2006-03-491.5200T to view detailed technical specifications.
No datasheet is available for this part.