The IDT M2050-11 is a single circuit component with a CLCC package, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and features a lead-free construction. The component is compliant with RoHS regulations and has a maximum operating frequency of 693.483MHz.
IDT M2050-11-693.4830 technical specifications.
| Package/Case | CLCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 693.483MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT M2050-11-693.4830 to view detailed technical specifications.
No datasheet is available for this part.