The IDT M2060-11 is a single circuit IC with a package quantity of 500, packaged in tape and reel. It features a lead-free CLCC package with a length and width of 9mm and a thickness of 2.8mm. The IC operates over a temperature range of 0°C to 70°C and has a maximum operating frequency of 669.3266MHz.
IDT M2060-11-669.3266T technical specifications.
| Package/Case | CLCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 669.3266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT M2060-11-669.3266T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.