The MC100ES6011EFR2 is a 3.8V 4-output ECL-to-logic translator from IDT, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 3GHz. The device is RoHS compliant and lead-free, making it suitable for a variety of applications. The MC100ES6011EFR2 is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |