
The IDT MC100ES6011EJ is a 3GHz 4-output ECL gate with a package quantity of 100 pieces per rail/Tube packaging. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 0.36ns and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
