
The IDT MC100ES6011EJR2 is a single logic gate with an ECL input, packaged in a TSSOP case for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The gate has a maximum supply voltage of 3.8V and a minimum supply voltage of 2.375V. It features a propagation delay of 0.36ns and a maximum frequency of 3GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |