
The IDT MC100ES6056EJR2 is a dual LVDS multiplexer with a maximum operating frequency of 3GHz. It features high level and low level output currents of -50mA and 50mA, respectively. The device is packaged in a TSSOP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Input | LVDS |
| Logic Function | Multiplexer |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| RoHS | Compliant |