
The IDT MC100ES60T22EF is a dual 2-bit translator operating at 3.3V with a high level output current of -50mA and a low level output current of 50mA. It is packaged in a SOIC package with a thickness of 1.5mm and a width of 3.9mm. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT MC100ES60T22EF technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| Supply Current | 150uA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 280ps |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MC100ES60T22EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
