IDT MC100ES60T22EJR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.28ns |
| RoHS Compliant | Yes |
| Series | 100ES |
| Thickness | 970um |
| Turn-On Delay Time | 450ps |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MC100ES60T22EJR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.