
The IDT MC100ES60T23EF is a dual 2-bit translator operating from 3.3V with a supply current of 19mA. It is packaged in a SOIC package with dimensions of 4.9mm in length, 3.9mm in width, and 1.5mm in thickness. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| Supply Current | 19mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 1.75ns |
| Width | 3.9mm |
| RoHS | Compliant |
