
The IDT MC100ES6111FA is a single-channel ECL differential amplifier with a maximum operating frequency of 2.7GHz and a maximum operating temperature of 110°C. It is packaged in a TQFP package and is designed for surface mount applications. The device has a quiescent current of 100mA and operates over a supply voltage range of 2.375V to 3.465V.
IDT MC100ES6111FA technical specifications.
| Package/Case | TQFP |
| Input | ECL |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100ES |
| RoHS | Not CompliantNo |
No datasheet is available for this part.