
The IDT MC100ES6139EJ is a single LVDS input circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free TSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1mm in thickness. The device is designed for surface mount and is available in a package quantity of 74. It is RoHS compliant and has a maximum frequency of 1GHz with a maximum duty cycle of 50%. It is not radiation hardened and does not have a PLL.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
