
The IDT MC100ES6210KLF is a dual ECL input switch with a maximum operating frequency of 3GHz and a maximum duty cycle of 55%. It is designed for surface mount applications and has a maximum operating temperature range of 0°C to 110°C. This device is RoHS compliant and available in a tray packaging format with 490 units per package.
Checking distributor stock and pricing after the page loads.
| Input | ECL |
| Max Duty Cycle | 55% |
| Max Frequency | 3GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| RoHS | Compliant |