
The IDT MC100ES6221AER2 is a single differential ECL transceiver with a maximum operating frequency of 2GHz. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 110°C and is RoHS compliant. The transceiver has a quiescent current of 160mA and is suitable for use in high-speed digital systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Input | ECL |
| Max Frequency | 2GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Quiescent Current | 160mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| RoHS | Compliant |