IDT MC100ES8111AC technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Max Frequency | 625MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| RoHS | Compliant |
Download the complete datasheet for IDT MC100ES8111AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
