
The IDT MC100ES8111ACR2 is a single differential PECL transceiver with a maximum operating frequency of 625MHz. It is packaged in a TQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 110°C and is powered by a 3.3V supply voltage. The MC100ES8111ACR2 is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Input | PECL |
| Max Frequency | 625MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ES |
| RoHS | Compliant |