
The IDT MC68160AEB is a single transceiver with a data rate of 10Mbps, operating on a 5V supply voltage with a maximum current of 200mA. It is packaged in a TQFP-160 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the IDT MC68160AEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT MC68160AEB technical specifications.
| Package/Case | TQFP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for IDT MC68160AEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
